74LV541DB,118 vs 74LV541D-T feature comparison

74LV541DB,118 NXP Semiconductors

Buy Now Datasheet

74LV541D-T Philips Semiconductors

Buy Now Datasheet
Yes Yes
Obsolete Transferred
NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
SSOP2
5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20 SOP, SOP20,.4
20
SOT339-1
compliant unknown
8542.39.00.01 8542.39.00.01
4 Weeks
WITH DUAL OUTPUT ENABLE
ENABLE LOW ENABLE LOW
LV/LV-A/LVX/H
R-PDSO-G20 R-PDSO-G20
e4
7.2 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
0.008 A 0.008 A
1 1
8 8
1 1
2 2
20 20
125 °C 125 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SOP
SSOP20,.3 SOP20,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
TR TR
260 260
27 ns 27 ns
46 ns
Not Qualified Not Qualified
2 mm
3.6 V
1 V
3.3 V 3.3 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.65 mm 1.27 mm
DUAL DUAL
30
5.3 mm
1 2

Compare 74LV541DB,118 with alternatives