74LV4066DB-T vs 935175010112 feature comparison

74LV4066DB-T Philips Semiconductors

Buy Now Datasheet

935175010112 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NEXPERIA
Package Description SSOP, SSOP14,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14
Moisture Sensitivity Level 1 1
Normal Position NO
Number of Functions 4
Number of Terminals 14
On-state Resistance-Max (Ron) 150 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP14,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Surface Mount YES
Switching MAKE-BEFORE-BREAK
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Base Number Matches 2 1
JESD-609 Code e4
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare 935175010112 with alternatives