74LV4060DB
vs
74HC4017D,653
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SSOP
SOP
Package Description
SSOP, SSOP16,.3
3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR; OSCILLATOR DISABLED BY CLEAR INPUT
JOHNSON COUNTER WITH 10 DECODED OUTPUTS
Count Direction
UP
UP
Family
LV/LV-A/LVX/H
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
6.2 mm
9.9 mm
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
NO
NO
Logic IC Type
BINARY COUNTER
RING COUNTER
Max I(ol)
0.006 A
0.004 A
Mode of Operation
ASYNCHRONOUS
SYNCHRONOUS
Moisture Sensitivity Level
1
1
Number of Bits
14
10
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
105 ns
375 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
1 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
NEGATIVE EDGE
POSITIVE EDGE
Width
5.3 mm
3.9 mm
fmax-Min
100 MHz
24 MHz
Base Number Matches
4
1
Manufacturer Package Code
SOT109-1
Factory Lead Time
4 Weeks
Max Frequency@Nom-Sup
20000000 Hz
Compare 74LV4060DB with alternatives
Compare 74HC4017D,653 with alternatives
74HC4017D,653 vs 74HC4017D/T3
74HC4017D,653 vs 933714760653
74HC4017D,653 vs HD74HC4017FP-EL
74HC4017D,653 vs HD74HC4017RP-EL
74HC4017D,653 vs TC74HC4017AF(TP1)
74HC4017D,653 vs 933714760652
74HC4017D,653 vs TC74HC4017AF(EL)
74HC4017D,653 vs 74HCT4060DB-T
74HC4017D,653 vs HEF4060BT,652