74LV4060DB,118
vs
935185840112
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SSOP1
Package Description
SSOP,
SSOP,
Pin Count
16
Manufacturer Package Code
SOT338-1
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR; OSCILLATOR DISABLED BY CLEAR INPUT
Count Direction
UP
UP
Family
LV/LV-A/LVX/H
HCT
JESD-30 Code
R-PDSO-G16
R-PDSO-G14
JESD-609 Code
e4
e4
Length
6.2 mm
6.2 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Moisture Sensitivity Level
1
1
Number of Bits
14
4
Number of Functions
1
2
Number of Terminals
16
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
105 ns
38 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
5.3 mm
5.3 mm
fmax-Min
100 MHz
18 MHz
Base Number Matches
2
2
Compare 74LV4060DB,118 with alternatives
74LV4060DB,118 vs 74LV4060DB
74LV4060DB,118 vs 935166080112
74LV4060DB,118 vs 935166080118
74LV4060DB,118 vs 74LV4060DB-T
74LV4060DB,118 vs 74LV4060DB,112
74LV4060DB,118 vs 935187430112
74LV4060DB,118 vs HD74HC4040FP-EL
74LV4060DB,118 vs 935066190118
74LV4060DB,118 vs 933714770653
Compare 935185840112 with alternatives