74LV4060DB,118
vs
HD74LV161ARP-EL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
RENESAS TECHNOLOGY CORP
Part Package Code
SSOP1
SOIC
Package Description
SSOP,
SOP-16
Pin Count
16
16
Manufacturer Package Code
SOT338-1
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Additional Feature
OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR; OSCILLATOR DISABLED BY CLEAR INPUT
Count Direction
UP
UP
Family
LV/LV-A/LVX/H
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
9.9 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
14
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
105 ns
22.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
POSITIVE EDGE
Width
5.3 mm
3.95 mm
fmax-Min
100 MHz
115 MHz
Base Number Matches
1
2
Compare 74LV4060DB,118 with alternatives
74LV4060DB,118 vs 74LV4060DB
74LV4060DB,118 vs 935166080112
74LV4060DB,118 vs 935166080118
74LV4060DB,118 vs 74LV4060DB-T
74LV4060DB,118 vs 74LV4060DB,112
74LV4060DB,118 vs 935187430112
74LV4060DB,118 vs HD74HC4040FP-EL
74LV4060DB,118 vs 935066190118
74LV4060DB,118 vs 933714770653
Compare HD74LV161ARP-EL with alternatives