74LV4053PW-T
vs
74LV4053PW,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NEXPERIA
Package Description
TSSOP, TSSOP16,.25
TSSOP-16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Number of Channels
2
2
Number of Functions
3
3
Number of Terminals
16
16
On-state Resistance-Max (Ron)
300 Ω
435 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Signal Current-Max
0.025 A
Supply Voltage-Nom (Vsup)
3.3 V
2 V
Surface Mount
YES
YES
Switch-on Time-Max
48 ns
97 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Part Package Code
TSSOP
Pin Count
16
Manufacturer Package Code
SOT403-1
Factory Lead Time
8 Weeks
Date Of Intro
1994-08-01
Samacsys Manufacturer
Nexperia
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
5 Ω
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1 V
Switch-off Time-Max
70 ns
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Compare 74LV4053PW,118 with alternatives