74LV4053D,112
vs
MC74HC4066ADT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ROCHESTER ELECTRONICS LLC
Part Package Code
SOP
TSSOP
Package Description
3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16
TSSOP-14
Pin Count
16
14
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G14
JESD-609 Code
e4
e4
Length
9.9 mm
5 mm
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Channels
2
1
Number of Functions
3
4
Number of Terminals
16
14
Off-state Isolation-Nom
50 dB
40 dB
On-state Resistance Match-Nom
5 Ω
30 Ω
On-state Resistance-Max (Ron)
435 Ω
200 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.75 mm
1.2 mm
Signal Current-Max
0.025 A
Supply Voltage-Max (Vsup)
6 V
12 V
Supply Voltage-Min (Vsup)
1 V
2 V
Supply Voltage-Nom (Vsup)
2 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
70 ns
80 ns
Switch-on Time-Max
97 ns
60 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
3.9 mm
4.4 mm
Base Number Matches
1
1
Pbfree Code
No
Compare 74LV4053D,112 with alternatives
74LV4053D,112 vs MC74VHC4053DR2G
74LV4053D,112 vs MC74LVX4053D
74LV4053D,112 vs 74VHC4053MX_NL
74LV4053D,112 vs 74LV4053D,118
74LV4053D,112 vs 74VHC4053M
74LV4053D,112 vs HD74LV4053ARPEL
74LV4053D,112 vs 935174980118
74LV4053D,112 vs 74LV4053D
74LV4053D,112 vs 935174980112
Compare MC74HC4066ADT with alternatives