74LV4052PWDH-T
vs
SN74LV4052APWE4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP,
TSSOP, TSSOP16,.25
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Number of Channels
4
2
Number of Functions
2
1
Number of Terminals
16
16
Off-state Isolation-Nom
50 dB
45 dB
On-state Resistance Match-Nom
5 Ω
1.5 Ω
On-state Resistance-Max (Ron)
225 Ω
180 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.2 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Switch-off Time-Max
125 ns
35 ns
Switch-on Time-Max
190 ns
35 ns
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
50 MHz
Input Voltage-Max
5.5 V
Input Voltage-Min
Moisture Sensitivity Level
1
Output
SEPARATE OUTPUT
Package Equivalence Code
TSSOP16,.25
Peak Reflow Temperature (Cel)
260
Signal Current-Max
0.05 A
Supply Current-Max (Isup)
0.04 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 74LV4052PWDH-T with alternatives
Compare SN74LV4052APWE4 with alternatives