74LV4020D vs M74HC4020F1 feature comparison

74LV4020D NXP Semiconductors

Buy Now Datasheet

M74HC4020F1 STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS STMICROELECTRONICS
Part Package Code SOIC DIP
Package Description SOP, SOP16,.25 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUTS FROM 12 STAGES AVAILABLE OUTPUTS FROM 12 STAGES AVAILABLE
Count Direction UP UP
Family LV/LV-A/LVX/H HC/UH
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e4 e0
Length 9.9 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input NO NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 20000000 Hz 24000000 Hz
Max I(ol) 0.006 A 0.004 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Moisture Sensitivity Level 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 54 ns 36 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 1 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 3.9 mm 7.62 mm
fmax-Min 36 MHz 24 MHz
Base Number Matches 8 1

Compare 74LV4020D with alternatives

Compare M74HC4020F1 with alternatives