74LV4020D,112
vs
HEF4040BT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
PHILIPS SEMICONDUCTORS
Part Package Code
SOP
Package Description
SOP, SOP16,.25
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUTS FROM 12 STAGES AVAILABLE
Count Direction
UP
UP
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
NO
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
20000000 Hz
10000000 Hz
Max I(ol)
0.006 A
0.00035999999999999997 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
14
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
54 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
Width
3.9 mm
fmax-Min
36 MHz
Base Number Matches
1
3
Compare 74LV4020D,112 with alternatives
74LV4020D,112 vs 74LV4060D
74LV4020D,112 vs 74LV4060D-T
74LV4020D,112 vs 74LV4020D-T
74LV4020D,112 vs 935066190118
74LV4020D,112 vs 74LV4060D,112
74LV4020D,112 vs 935066190112
74LV4020D,112 vs 74LV4060D,118
74LV4020D,112 vs SN74HC4020DW-00
74LV4020D,112 vs SN74HC4020NSRG4