74LV175DB-T vs SN74LV175ADBRG4 feature comparison

74LV175DB-T Philips Semiconductors

Buy Now Datasheet

SN74LV175ADBRG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS TEXAS INSTRUMENTS INC
Package Description SSOP, SSOP16,.3 SSOP, SSOP16,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 20000000 Hz 45000000 Hz
Max I(ol) 0.008 A 0.006 A
Moisture Sensitivity Level 1
Number of Functions 4 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP16,.3 SSOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Prop. Delay@Nom-Sup 45 ns 17 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 16
Family LV/LV-A/LVX/H
Length 6.2 mm
Number of Bits 4
Output Polarity COMPLEMENTARY
Propagation Delay (tpd) 27 ns
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm
fmax-Min 125 MHz

Compare SN74LV175ADBRG4 with alternatives