74LV138PW,112 vs MC74AC139DR2G feature comparison

74LV138PW,112 Nexperia

Buy Now Datasheet

MC74AC139DR2G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA ONSEMI
Part Package Code TSSOP SOIC 16 LEAD
Package Description 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 SOIC-16
Pin Count 16 16
Manufacturer Package Code SOT403-1 751B-05
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 12 Weeks
Date Of Intro 1995-11-01
Samacsys Manufacturer Nexperia onsemi
Additional Feature 3 ENABLE INPUTS
Family LV/LV-A/LVX/H
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16
JESD-609 Code e4 e3
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER DEMUX/DECODER
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 55 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare 74LV138PW,112 with alternatives

Compare MC74AC139DR2G with alternatives