74LS90PC vs DM54LS90J feature comparison

74LS90PC Rochester Electronics LLC

Buy Now Datasheet

DM54LS90J National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family LS LS
JESD-30 Code R-PDIP-T14 R-XDIP-T14
Load Capacitance (CL) 50 pF
Load/Preset Input NO NO
Logic IC Type DECADE COUNTER DECADE COUNTER
Max Frequency@Nom-Sup 10000000 Hz 16000000 Hz
Max I(ol) 0.008 A 0.004 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 15 mA 15 mA
Prop. Delay@Nom-Sup 52 ns
Propagation Delay (tpd) 52 ns 52 ns
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
fmax-Min 10 MHz
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Qualification Status Not Qualified
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)

Compare 74LS90PC with alternatives

Compare DM54LS90J with alternatives