74LS37N vs SN74LS37JS feature comparison

74LS37N Raytheon Semiconductor

Buy Now Datasheet

SN74LS37JS Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAYTHEON SEMICONDUCTOR MOTOROLA INC
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Logic IC Type NAND GATE NAND GATE
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 5 3
Family LS
Length 19.495 mm
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 24 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Width 7.62 mm

Compare SN74LS37JS with alternatives