74LS37N
vs
HD74LS37P
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RAYTHEON SEMICONDUCTOR
RENESAS ELECTRONICS CORP
Package Description
DIP, DIP14,.3
DIP, DIP14,.3
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
JESD-609 Code
e0
Logic IC Type
NAND GATE
NAND GATE
Number of Terminals
14
14
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
5
2
Part Package Code
DIP
Pin Count
14
Family
LS
Length
19.2 mm
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Power Supply Current-Max (ICC)
12 mA
Prop. Delay@Nom-Sup
24 ns
Propagation Delay (tpd)
24 ns
Seated Height-Max
5.06 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Width
7.62 mm
Compare HD74LS37P with alternatives