74LS32PC
vs
5962-01-099-0626
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
JESD-609 Code
e0
Logic IC Type
OR GATE
OR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Max I(ol)
0.008 A
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
9.8 mA
Prop. Delay@Nom-Sup
22 ns
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 74LS32PC with alternatives
Compare 5962-01-099-0626 with alternatives