74LS27N vs JM38510/00404BCB feature comparison

74LS27N Signetics

Buy Now Datasheet

JM38510/00404BCB Military Specifications

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP MILITARY SPECIFICATIONS
Package Description PLASTIC, DIP-14 ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS
JESD-30 Code R-PDIP-T14
Logic IC Type NOR GATE NOR GATE
Number of Functions 3
Number of Inputs 3
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 15 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Base Number Matches 2 1

Compare 74LS27N with alternatives

Compare JM38510/00404BCB with alternatives