74LS273SC
vs
N74LS273D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
SIGNETICS CORP
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Functions
8
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
1
1
Rohs Code
No
Package Description
SOP, SOP20,.4
Family
LS
JESD-609 Code
e0
Length
12.8 mm
Max Frequency@Nom-Sup
30000000 Hz
Max I(ol)
0.008 A
Number of Bits
8
Output Polarity
TRUE
Power Supply Current-Max (ICC)
27 mA
Propagation Delay (tpd)
27 ns
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Terminal Finish
TIN LEAD
Width
7.5 mm
fmax-Min
30 MHz
Compare 74LS273SC with alternatives
Compare N74LS273D with alternatives