74LS253SC vs SN74LS253M feature comparison

74LS253SC Fairchild Semiconductor Corporation

Buy Now Datasheet

SN74LS253M onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ON SEMICONDUCTOR
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 2
Number of Inputs 4 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code Yes
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Family LS
JESD-609 Code e4
Length 10.2 mm
Number of Outputs 1
Output Polarity TRUE
Propagation Delay (tpd) 25 ns
Seated Height-Max 2.05 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Width 5.275 mm

Compare 74LS253SC with alternatives

Compare SN74LS253M with alternatives