74LS253PCQM vs SN54LS253JD feature comparison

74LS253PCQM Rochester Electronics LLC

Buy Now Datasheet

SN54LS253JD Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type MULTIPLEXER MULTIPLEXER
Base Number Matches 2 2
Family LS
JESD-30 Code R-GDIP-T16
Length 19.3 mm
Load Capacitance (CL) 45 pF
Number of Functions 2
Number of Inputs 4
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 12 mA
Propagation Delay (tpd) 32 ns
Qualification Status Not Qualified
Seated Height-Max 4.19 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare SN54LS253JD with alternatives