74LS240DC vs DM54LS240J/883 feature comparison

74LS240DC Fairchild Semiconductor Corporation

Buy Now Datasheet

DM54LS240J/883 Teledyne e2v

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TELEDYNE E2V (UK) LTD
Package Description DIP-20 ,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
JESD-30 Code R-XDIP-T20 R-GDIP-T20
JESD-609 Code e0
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 3
Count Direction BIDIRECTIONAL
Family LS
Length 24.51 mm
Load Capacitance (CL) 150 pF
Max I(ol) 0.012 A
Power Supply Current-Max (ICC) 50 mA
Prop. Delay@Nom-Sup 18 ns
Propagation Delay (tpd) 18 ns
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 7.62 mm

Compare 74LS240DC with alternatives

Compare DM54LS240J/883 with alternatives