74LS196N vs DM54LS196J feature comparison

74LS196N Rochester Electronics LLC

Buy Now Datasheet

DM54LS196J Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Package Description DIP-14 ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP
Family LS
JESD-30 Code R-PDIP-T14
Length 18.9 mm
Load Capacitance (CL) 15 pF
Load/Preset Input YES NO
Logic IC Type DECADE COUNTER DECADE COUNTER
Max Frequency@Nom-Sup 30000000 Hz
Max I(ol) 0.008 A
Mode of Operation ASYNCHRONOUS
Number of Bits 4
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 27 mA
Prop. Delay@Nom-Sup 62 ns
Propagation Delay (tpd) 62 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type NEGATIVE EDGE
Width 7.62 mm
fmax-Min 30 MHz
Base Number Matches 1 1
Rohs Code No

Compare 74LS196N with alternatives

Compare DM54LS196J with alternatives