74LS160F vs SN54LS160AJD feature comparison

74LS160F Philips Semiconductors

Buy Now Datasheet

SN54LS160AJD Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP MOTOROLA INC
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family LS LS
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Load Capacitance (CL) 15 pF 15 pF
Load/Preset Input YES YES
Logic IC Type DECADE COUNTER DECADE COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 27 ns 27 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 32 MHz 25 MHz
Base Number Matches 3 1
Additional Feature TCO OUTPUT
Length 19.3 mm
Power Supply Current-Max (ICC) 32 mA
Seated Height-Max 4.19 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 74LS160F with alternatives

Compare SN54LS160AJD with alternatives