74LS145F vs SNJ54LS47J feature comparison

74LS145F Signetics

Buy Now Datasheet

SNJ54LS47J Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIGNETICS CORP TEXAS INSTRUMENTS INC
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
Input Conditioning STANDARD STANDARD
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Load Capacitance (CL) 45 pF 15 pF
Logic IC Type DECIMAL DECODER/DRIVER SEVEN SEGMENT DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 50 ns 100 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code No
Part Package Code DIP
Pin Count 16
Additional Feature RIPPLE BLANKING; LAMP TEST INPUT
JESD-609 Code e0
Length 19.56 mm
Max I(ol) 0.012 A
Number of Bits 7
Package Equivalence Code DIP16,.3
Packing Method TUBE
Power Supply Current-Max (ICC) 13 mA
Prop. Delay@Nom-Sup 100 ns
Screening Level MIL-PRF-38535
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 74LS145F with alternatives

Compare SNJ54LS47J with alternatives