74LS145B vs N74LS145B feature comparison

74LS145B NXP Semiconductors

Buy Now Datasheet

N74LS145B Signetics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP SIGNETICS CORP
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Load Capacitance (CL) 45 pF 45 pF
Logic IC Type DECIMAL DECODER/DRIVER DECIMAL DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 50 ns 50 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP16,.3
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare 74LS145B with alternatives

Compare N74LS145B with alternatives