74LS139B
vs
HD74LS139P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SIGNETICS CORP
HITACHI LTD
Package Description
,
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
LS
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
Load Capacitance (CL)
15 pF
15 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
OTHER DECODER/DRIVER
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
-20 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
11 mA
11 mA
Propagation Delay (tpd)
38 ns
38 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Rohs Code
Yes
Part Package Code
DIP
Pin Count
16
Length
19.2 mm
Max I(ol)
0.008 A
Package Equivalence Code
DIP16,.3
Prop. Delay@Nom-Sup
38 ns
Seated Height-Max
5.06 mm
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 74LS139B with alternatives
Compare HD74LS139P with alternatives