74LS138F
vs
N74LS138N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
SIGNETICS CORP
Package Description
,
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
LS
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
Load Capacitance (CL)
15 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
3-LINE TO 8-LINE DECODER
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
41 ns
41 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
4
Rohs Code
No
JESD-609 Code
e0
Max I(ol)
0.008 A
Package Equivalence Code
DIP16,.3
Power Supply Current-Max (ICC)
10 mA
Prop. Delay@Nom-Sup
41 ns
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Compare 74LS138F with alternatives
Compare N74LS138N with alternatives