74LS10F vs N74LS10N feature comparison

74LS10F NXP Semiconductors

Buy Now Datasheet

N74LS10N NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP NXP SEMICONDUCTORS
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Load Capacitance (CL) 15 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 3 3
Number of Inputs 3 3
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 3.3 mA 6.6 mA
Propagation Delay (tpd) 15 ns 20 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 4
JESD-609 Code e0
Max I(ol) 0.008 A
Output Characteristics TOTEM POLE
Package Equivalence Code DIP14,.3
Prop. Delay@Nom-Sup 20 ns
Schmitt Trigger NO
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare 74LS10F with alternatives

Compare N74LS10N with alternatives