74LCXH16245MTDX
vs
74LVC16245ABX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NEXPERIA
Part Package Code
TSSOP
Package Description
6.10 MM, MO-153ED, TSSOP-48
HVQCCN,
Pin Count
48
Manufacturer Package Code
48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
R-PQCC-N60
JESD-609 Code
e4
Length
12.5 mm
6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
2
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
60
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HVQCCN
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
5.4 ns
13.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
4 mm
Base Number Matches
2
2
Additional Feature
WITH DIRECTION CONTROL
Compare 74LCXH16245MTDX with alternatives
Compare 74LVC16245ABX with alternatives