74LCX540MTCX vs 74LCX540WMX feature comparison

74LCX540MTCX Texas Instruments

Buy Now Datasheet

74LCX540WMX Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP SOIC
Package Description TSSOP, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20
Pin Count 20 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 6.5 mm 12.8 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Propagation Delay (tpd) 6.5 ns 7.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.5 mm
Base Number Matches 4 4
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code 20LD, SOIC, JEDEC MS013, .300", WIDE BODY
ECCN Code EAR99
Control Type ENABLE LOW
JESD-609 Code e3
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP20,.4
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 6.5 ns
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare 74LCX540MTCX with alternatives

Compare 74LCX540WMX with alternatives