74LCX38CW vs 74HCT00BQ feature comparison

74LCX38CW Fairchild Semiconductor Corporation

Buy Now Datasheet

74HCT00BQ Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP PHILIPS SEMICONDUCTORS
Package Description DIE, QCCN, LCC14,.1X.12,20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z
JESD-30 Code R-XUUC-N14 R-PQCC-N14
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.024 A 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Output Characteristics OPEN-DRAIN
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE QCCN
Package Equivalence Code DIE OR CHIP LCC14,.1X.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER QUAD
Base Number Matches 1 3
Rohs Code Yes
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Packing Method TR
Prop. Delay@Nom-Sup 29 ns
Schmitt Trigger NO
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 0.5 mm

Compare 74LCX38CW with alternatives