74LCX240SJ vs HD74LVC240AFP-E feature comparison

74LCX240SJ National Semiconductor Corporation

Buy Now Datasheet

HD74LVC240AFP-E Renesas Electronics Corporation

Buy Now Datasheet
No Yes
Transferred Obsolete
NATIONAL SEMICONDUCTOR CORP RENESAS ELECTRONICS CORP
0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-20 SOP,
compliant unknown
TYP VOLP = 0.8V @ VCC = 3.3V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1NS; 5V TOLERANT INPUTS & OUTPUTS
ENABLE LOW
LVC/LCX/Z LVC/LCX/Z
R-PDSO-G20 R-PDSO-G20
e0 e6
12.6 mm 12.6 mm
50 pF
BUS DRIVER BUS DRIVER
0.024 A
4 4
2 2
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
INVERTED INVERTED
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP20,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
6.5 ns
6.5 ns 7.5 ns
Not Qualified Not Qualified
2.108 mm 2.2 mm
3.6 V 5.5 V
2 V 2 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Tin/Lead (Sn/Pb) TIN BISMUTH
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
5.3 mm 5.5 mm
4 1
Yes
SOIC
20
8542.39.00.01
1

Compare HD74LVC240AFP-E with alternatives