74LCX16244TTR
vs
74LVCH162244ADGG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
PHILIPS SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
ENABLE LOW
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
0.012 A
Number of Bits
4
4
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP48,.3,20
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
4.5 ns
6.3 ns
Propagation Delay (tpd)
5.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
6.1 mm
Base Number Matches
1
3
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Compare 74LCX16244TTR with alternatives