74LCX16240T vs SN74LVCZ32240AGKER feature comparison

74LCX16240T STMicroelectronics

Buy Now Datasheet

SN74LVCZ32240AGKER Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code TSSOP BGA
Package Description TSSOP, TSSOP48,.3,20 LFBGA-96
Pin Count 48 96
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G48 R-PBGA-B96
JESD-609 Code e4 e0
Length 12.5 mm 13.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A 0.024 A
Number of Bits 4 4
Number of Functions 4 8
Number of Ports 2 2
Number of Terminals 48 96
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LFBGA
Package Equivalence Code TSSOP48,.3,20 BGA96,6X16,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Prop. Delay@Nom-Sup 4.5 ns 4.2 ns
Propagation Delay (tpd) 5.3 ns 4.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.4 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position DUAL BOTTOM
Width 6.1 mm 5.5 mm
Base Number Matches 2 1
ECCN Code EAR99
Count Direction UNIDIRECTIONAL
Moisture Sensitivity Level 2
Packing Method TR
Peak Reflow Temperature (Cel) 235
Power Supply Current-Max (ICC) 0.2 mA
Time@Peak Reflow Temperature-Max (s) 20

Compare 74LCX16240T with alternatives

Compare SN74LVCZ32240AGKER with alternatives