74LCX138MTR vs N74LS154N feature comparison

74LCX138MTR STMicroelectronics

Buy Now Datasheet

N74LS154N Signetics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS SIGNETICS CORP
Part Package Code SOIC
Package Description SOP, SOP16,.25 DIP, DIP24,.6
Pin Count 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.6 12.6
Average Weight (mg) 162.05 5781.95
CO2e (mg) 2041.83 72852.575
Samacsys Manufacturer STMicroelectronics
Samacsys Modified On 2017-11-10 12:26:53
Total Weight 152
Category CO2 Kg 12.6 12.6
CO2 1915.2
Compliance Temperature Grade Military: -55C to +125C Commercial: +0C to +70C
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 84-74-2, 1333-86-4, 1309-64-4, 7440-02-0
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Family LVC/LCX/Z LS
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDIP-T24
JESD-609 Code e4 e0
Length 9.9 mm
Logic IC Type 3-LINE TO 8-LINE DECODER OTHER DECODER/DRIVER
Max I(ol) 0.024 A 0.008 A
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 16 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 6.7 ns 36 ns
Propagation Delay (tpd) 7.9 ns 36 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 5.25 V
Supply Voltage-Min (Vsup) 2 V 4.75 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES NO
Technology CMOS TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 1 1
Power Supply Current-Max (ICC) 14 mA

Compare 74LCX138MTR with alternatives

Compare N74LS154N with alternatives