74LCX138M
vs
74HC138PW,112
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
NEXPERIA
Part Package Code
SOIC-16
TSSOP
Package Description
SOIC-16
4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16
Manufacturer Package Code
751BG
SOT403-1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Samacsys Manufacturer
onsemi
Nexperia
Family
LVC/LCX/Z
HC/UH
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e4
Length
9.9 mm
5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
3-LINE TO 8-LINE DECODER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP16,.25
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
7.2 ns
225 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
4.4 mm
Base Number Matches
7
1
Rohs Code
Yes
Pin Count
16
Date Of Intro
1993-01-01
Additional Feature
3 ENABLE INPUTS
Compare 74LCX138M with alternatives
Compare 74HC138PW,112 with alternatives
74HC138PW,112 vs 74HC138PW
74HC138PW,112 vs 935174380118
74HC138PW,112 vs 74HC138PW,118
74HC138PW,112 vs MC74HC138ADT
74HC138PW,112 vs SN74HC138PWRE4
74HC138PW,112 vs 74HC138PW-Q100
74HC138PW,112 vs MC74HC138ADTR2
74HC138PW,112 vs SN74HC138PWRG4
74HC138PW,112 vs 935174380112