74LCX07SJX vs SN74LVC07AQDRQ1 feature comparison

74LCX07SJX onsemi

Buy Now Datasheet

SN74LVC07AQDRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Package Description SOP-14 SOP, SOP14,.25
Manufacturer Package Code 565BE
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3
Length 10.2 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUFFER BUFFER
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 1
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 3.7 ns 2.9 ns
Propagation Delay (tpd) 4.4 ns 3.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 2.1 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 3.9 mm
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 14
Screening Level AEC-Q100

Compare 74LCX07SJX with alternatives

Compare SN74LVC07AQDRQ1 with alternatives