74LCX02SJX
vs
74LVC02AD-Q100J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Package Description
0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14
3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
Reach Compliance Code
unknown
compliant
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
10.1 mm
8.65 mm
Logic IC Type
NOR GATE
NOR GATE
Max I(ol)
0.024 A
0.024 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.3
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
5.2 ns
10.1 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.1 mm
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
3.9 mm
Base Number Matches
4
2
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
14
Manufacturer Package Code
SOT108-1
Load Capacitance (CL)
50 pF
Packing Method
TR
Prop. Delay@Nom-Sup
5.5 ns
Schmitt Trigger
NO
Screening Level
AEC-Q100