74LCX02MX
vs
74LCX02MX_NL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP14,.25
Pin Count
14
14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
8.65 mm
8.6235 mm
Logic IC Type
NOR GATE
NOR GATE
Max I(ol)
0.024 A
0.024 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
5.2 ns
6.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.753 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Load Capacitance (CL)
50 pF
Moisture Sensitivity Level
1
Package Equivalence Code
SOP14,.25
Packing Method
TR
Prop. Delay@Nom-Sup
5.2 ns
Schmitt Trigger
NO
Terminal Finish
MATTE TIN
Compare 74LCX02MX with alternatives
Compare 74LCX02MX_NL with alternatives