74HCT74BQ,115 vs MC74VHCT74ADT feature comparison

74HCT74BQ,115 NXP Semiconductors

Buy Now Datasheet

MC74VHCT74ADT Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code QFN
Package Description 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 TSSOP, TSSOP14,.25
Pin Count 14
Manufacturer Package Code SOT762-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Family HCT
JESD-30 Code R-PQCC-N14 R-PDSO-G14
JESD-609 Code e4 e0
Length 3 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 18000000 Hz 65000000 Hz
Max I(ol) 0.004 A 0.008 A
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC14,.1X.12,20 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 53 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 2.5 mm
fmax-Min 18 MHz
Base Number Matches 2 5
Power Supplies 5 V

Compare 74HCT74BQ,115 with alternatives