74HCT7046ADB-T
vs
74HCT7046AD,112
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOP
Package Description
SOP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
PHASE LOCKED LOOP
PHASE LOCKED LOOP
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
Yes
Manufacturer Package Code
SOT109-1
Additional Feature
WITH TWO PHASE COMPARATORS
JESD-609 Code
e4
Moisture Sensitivity Level
1
Package Equivalence Code
SOP16,.25
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 74HCT7046ADB-T with alternatives
Compare 74HCT7046AD,112 with alternatives
74HCT7046AD,112 vs CD74HCT7046AM
74HCT7046AD,112 vs CD74HCT7046AM96G4
74HCT7046AD,112 vs CD74HCT7046AM96
74HCT7046AD,112 vs 74HCT7046AD-T
74HCT7046AD,112 vs 74HCT7046AD
74HCT7046AD,112 vs CD74HCT7046AM96E4
74HCT7046AD,112 vs CD74HCT7046AME4
74HCT7046AD,112 vs 74HCT7046AD,118
74HCT7046AD,112 vs CD74HCT7046AMT