74HCT640DB-T vs CD74HC648M feature comparison

74HCT640DB-T NXP Semiconductors

Buy Now Datasheet

CD74HC648M Harris Semiconductor

Buy Now Datasheet
Yes No
Obsolete Obsolete
NXP SEMICONDUCTORS HARRIS SEMICONDUCTOR
SSOP
SSOP,
20
unknown unknown
WITH DIRECTION CONTROL WITH DIRECTION CONTROL
HCT HC/UH
R-PDSO-G20 R-PDSO-G24
e4 e0
7.2 mm
50 pF
BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
1
8 8
1 1
2 2
20 24
125 °C 125 °C
-40 °C -55 °C
3-STATE 3-STATE
INVERTED INVERTED
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
NOT SPECIFIED
33 ns 225 ns
Not Qualified Not Qualified
2 mm
5.5 V 6 V
4.5 V 2 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE MILITARY
Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
GULL WING GULL WING
0.65 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED
5.3 mm
1 6
3A001.A.2.C
8542.39.00.01
INDEPENDENT CONTROL
BIDIRECTIONAL
0.006 A
SOP24,.4
72 ns
POSITIVE EDGE

Compare 74HCT640DB-T with alternatives

Compare CD74HC648M with alternatives