74HCT597D vs CD74HCT597MG4 feature comparison

74HCT597D Nexperia

Buy Now Datasheet

CD74HCT597MG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Package Description SOP, SOP, SOP16,.25
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1991-01-01
Count Direction RIGHT RIGHT
Family HCT HCT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Load Capacitance (CL) 50 pF
Logic IC Type PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 60 ns 57 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 20 MHz 16 MHz
Base Number Matches 3 1
Part Package Code SOIC
Pin Count 16
Samacsys Manufacturer Texas Instruments
Additional Feature SISO OPERATION ALSO AVAILABLE
Length 9.9 mm
Max Frequency@Nom-Sup 20000000 Hz
Package Equivalence Code SOP16,.25
Seated Height-Max 1.75 mm
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare 74HCT597D with alternatives

Compare CD74HCT597MG4 with alternatives