74HCT564NB vs M74HCT564TTR feature comparison

74HCT564NB NXP Semiconductors

Buy Now Datasheet

M74HCT564TTR STMicroelectronics

Buy Now Datasheet
Obsolete Obsolete
NXP SEMICONDUCTORS STMICROELECTRONICS
DIP, TSSOP, TSSOP20,.25
unknown unknown
8542.39.00.01 8542.39.00.01
BROADSIDE VERSION OF 534
HCT HCT
R-PDIP-T20 R-PDSO-G20
26.73 mm 6.5 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
8 8
1 1
2 2
20 20
125 °C 125 °C
-40 °C -55 °C
3-STATE 3-STATE
INVERTED INVERTED
PLASTIC/EPOXY PLASTIC/EPOXY
DIP TSSOP
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
53 ns 54 ns
Not Qualified Not Qualified
4.2 mm 1.2 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO YES
CMOS CMOS
AUTOMOTIVE MILITARY
THROUGH-HOLE GULL WING
2.54 mm 0.65 mm
DUAL DUAL
7.62 mm 4.4 mm
1 1
TSSOP
20
21000000 Hz
0.006 A
TSSOP20,.25
TR
POSITIVE EDGE

Compare 74HCT564NB with alternatives

Compare M74HCT564TTR with alternatives