74HCT564NB
vs
M74HCT563TTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
STMICROELECTRONICS
Package Description
DIP,
TSSOP, TSSOP20,.25
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 534
Family
HCT
HCT
JESD-30 Code
R-PDIP-T20
R-PDSO-G20
Length
26.73 mm
6.5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
53 ns
59 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
4.4 mm
Base Number Matches
1
1
Part Package Code
TSSOP
Pin Count
20
kg CO2e/kg
12.3
Average Weight (mg)
78.775
CO2e (mg)
968.933
Category CO2 Kg
12.3
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2023-06-14
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
Max I(ol)
0.006 A
Package Equivalence Code
TSSOP20,.25
Packing Method
TR
Prop. Delay@Nom-Sup
45 ns
Compare 74HCT564NB with alternatives
Compare M74HCT563TTR with alternatives