74HCT563PW-T vs M74HCT564B1R feature comparison

74HCT563PW-T NXP Semiconductors

Buy Now Datasheet

M74HCT564B1R STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS STMICROELECTRONICS
Package Description TSSOP, DIP, DIP20,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BROADSIDE VERSION OF 533 BROADSIDE VERSION OF 534
Family HCT HCT
JESD-30 Code R-PDSO-G20 R-PDIP-T20
Length 6.5 mm
Load Capacitance (CL) 50 pF 150 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Propagation Delay (tpd) 53 ns 54 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 3.93 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.62 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DIP
Pin Count 20
JESD-609 Code e3
Max Frequency@Nom-Sup 21000000 Hz
Max I(ol) 0.006 A
Package Equivalence Code DIP20,.3
Packing Method TUBE
Terminal Finish Matte Tin (Sn)
Trigger Type POSITIVE EDGE

Compare 74HCT563PW-T with alternatives

Compare M74HCT564B1R with alternatives