74HCT563C vs M74HCT564B1R feature comparison

74HCT563C Supertex Inc

Buy Now Datasheet

M74HCT564B1R STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC STMICROELECTRONICS
Part Package Code DIP DIP
Package Description DIP, DIP20,.3 DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-CDIP-T20 R-PDIP-T20
JESD-609 Code e0 e3
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 40 ns 54 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Additional Feature BROADSIDE VERSION OF 534
Load Capacitance (CL) 150 pF
Max Frequency@Nom-Sup 21000000 Hz
Max I(ol) 0.006 A
Packing Method TUBE
Seated Height-Max 3.93 mm
Trigger Type POSITIVE EDGE
Width 7.62 mm

Compare 74HCT563C with alternatives

Compare M74HCT564B1R with alternatives