74HCT563C vs JM38510/65760BRA feature comparison

74HCT563C Supertex Inc

Buy Now Datasheet

JM38510/65760BRA Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SUPERTEX INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP20,.3 DIP,
Pin Count 20 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-CDIP-T20 R-GDIP-T20
JESD-609 Code e0 e0
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 40 ns 45 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Additional Feature WITH DUAL OUTPUT ENABLE
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Length 24.195 mm
Load Capacitance (CL) 150 pF
Max I(ol) 0.006 A
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 30 ns
Screening Level MIL-M-38510 Class B
Seated Height-Max 5.08 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare 74HCT563C with alternatives

Compare JM38510/65760BRA with alternatives