74HCT4520N,112 vs 74HCT4520NB feature comparison

74HCT4520N,112 NXP Semiconductors

Buy Now Datasheet

74HCT4520NB NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code DIP
Package Description PLASTIC, DIP-16 DIP,
Pin Count 16
Manufacturer Package Code SOT38-4
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT
Count Direction UP UP
Family HCT HCT
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e4
Length 21.6 mm 19.025 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input NO YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.004 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP18,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method BULK
Propagation Delay (tpd) 80 ns 80 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 4.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 20 MHz 20 MHz
Base Number Matches 1 1

Compare 74HCT4520N,112 with alternatives

Compare 74HCT4520NB with alternatives