74HCT4514D-T vs M74HC154B1N feature comparison

74HCT4514D-T Nexperia

Buy Now Datasheet

M74HC154B1N STMicroelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA STMICROELECTRONICS
Package Description SOP, DIP, DIP24,.3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-02-01
Family HCT HC/UH
Input Conditioning LATCHED STANDARD
JESD-30 Code R-PDSO-G24 R-PDIP-T24
JESD-609 Code e4 e0
Length 15.4 mm
Logic IC Type 4-LINE TO 16-LINE DECODER 4-LINE TO 16-LINE DECODER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 83 ns 250 ns
Seated Height-Max 2.65 mm 3.93 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 7.62 mm
Base Number Matches 3 1
Part Package Code DIP
Pin Count 24
Additional Feature 2 ENABLE INPUTS
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code DIP24,.3
Prop. Delay@Nom-Sup 50 ns
Qualification Status Not Qualified

Compare 74HCT4514D-T with alternatives

Compare M74HC154B1N with alternatives